Part Details for 830059528 by Wurth Elektronik
Overview of 830059528 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 830059528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK3459
|
Newark | Crystal, 16.384Mhz, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Wurth Elektronik 830059528 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.7760 / $1.0200 | Buy Now |
DISTI #
732-830059528CT-ND
|
DigiKey | CRYSTAL 16.3840MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
966 In Stock |
|
$0.5070 / $0.8800 | Buy Now |
DISTI #
710-830059528
|
Mouser Electronics | Crystals WE-XTAL 16.3840MHz 30ppm 5.0 x 3.2mm RoHS: Compliant | 953 |
|
$0.5070 / $0.8800 | Buy Now |
DISTI #
4228744
|
Farnell | CRYSTAL, 16.384MHZ, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 0 Days Container: Cut Tape | 1000 |
|
$0.5498 / $0.8942 | Buy Now |
DISTI #
4228744RL
|
Farnell | CRYSTAL, 16.384MHZ, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5498 / $0.6563 | Buy Now |
Part Details for 830059528
830059528 CAD Models
830059528 Part Data Attributes:
|
830059528
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
830059528
Wurth Elektronik
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |
Alternate Parts for 830059528
This table gives cross-reference parts and alternative options found for 830059528. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 830059528, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-4H/234EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | 830059528 vs HC49-4H/234EF16.384MHZ |
GSX49-3H/234EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | 830059528 vs GSX49-3H/234EF16.384MHZ |
HC49-4H/233EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | 830059528 vs HC49-4H/233EF16.384MHZ |
GSX49-4H/234EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | 830059528 vs GSX49-4H/234EF16.384MHZ |
GSX49-4H/233EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | 830059528 vs GSX49-4H/233EF16.384MHZ |
HC49-3H/233EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | 830059528 vs HC49-3H/233EF16.384MHZ |
GSX49-4H/231EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | 830059528 vs GSX49-4H/231EF16.384MHZ |
GSX49-3H/232EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | 830059528 vs GSX49-3H/232EF16.384MHZ |
HC49-3H/234EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | 830059528 vs HC49-3H/234EF16.384MHZ |
HC49-4H/232EF16.384MHZ | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, | Golledge Electronics Ltd | 830059528 vs HC49-4H/232EF16.384MHZ |