830059528 vs HC49-3H/233EF16.384MHZ feature comparison

830059528 Wurth Elektronik

Buy Now Datasheet

HC49-3H/233EF16.384MHZ Golledge Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG GOLLEDGE ELECTRONICS LTD
Package Description SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature TR TAPE AND REEL
Aging 3 PPM/YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 100 µW 100 µW
Frequency Stability 0.003% 0.003%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e4
Load Capacitance 18 pF 18 pF
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 16.384 MHz 16.384 MHz
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -30 °C
Physical Dimension L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch)
Series Resistance 50 Ω 50 Ω
Surface Mount YES NO
Terminal Finish GOLD
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.60.00.50

Compare 830059528 with alternatives

Compare HC49-3H/233EF16.384MHZ with alternatives