-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(787613-1) BAT INT,INSR ASY W/TAB,5P,7.2V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1309
|
Newark | Batt Contact, Copper Alloy, 7.2V/Weldtab, Battery Sizes Accepted:-, Battery Terminals:Weld Tab, Contact Material:Copper Alloy, Contact Plating:Nickel Plated Contacts, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 787613-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 419 |
|
$5.0000 / $5.9100 | Buy Now |
DISTI #
787613-1-ND
|
DigiKey | CONN RCPT 5POS 5.00MM EDGE SMD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
9079 In Stock |
|
$5.1864 / $7.1600 | Buy Now |
DISTI #
787613-1
|
Avnet Americas | Conn Battery RCP 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port - Trays (Alt: 787613-1) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 0 Weeks, 1 Days Container: Tray | 0 |
|
$4.0301 / $4.5501 | Buy Now |
DISTI #
01Y1309
|
Avnet Americas | Conn Battery RCP 5 POS 5mm Solder RA Thru-Hole 5 Terminal 1 Port - Bulk (Alt: 01Y1309) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 419 Partner Stock |
|
$6.8600 / $8.8600 | Buy Now |
DISTI #
571-787613-1
|
Mouser Electronics | Power to the Board BAT INT INSR ASY W/T RoHS: Compliant | 62 |
|
$4.6500 / $7.8700 | Buy Now |
|
Future Electronics | 5 Position 5 mm Right Angle Receptacle Housing Battery Interconnection System RoHS: Compliant pbFree: Yes Min Qty: 296 Package Multiple: 1100 Container: Tray | 296Tray |
|
$4.1100 | Buy Now |
|
Future Electronics | 5 Position 5 mm Right Angle Receptacle Housing Battery Interconnection System RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 162Tray |
|
$4.1100 / $4.7900 | Buy Now |
DISTI #
AMP787613-1
|
Heilind Electronics | BAT INTINSR ASY W/TAB5P7.2V | Americas - 0 in Stock |
|
$4.7795 / $4.8508 | Buy Now |
|
Onlinecomponents.com | BAT INT,INSR ASY W/TAB,5P,7.2V RoHS: Compliant |
4136 In Stock |
|
$3.5500 / $5.9500 | Buy Now |
DISTI #
65674704
|
Verical | Conn Battery Connector RCP 5 POS 5mm Solder ST Top Entry SMD Tray Min Qty: 14 Package Multiple: 1 | Americas - 4081 |
|
$4.3100 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
787613-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
787613-1
TE Connectivity
(787613-1) BAT INT,INSR ASY W/TAB,5P,7.2V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 8.8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8.8 A | |
Rated Voltage | 50 V | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 787613-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 787613-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
787613-1 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | TE Connectivity | 787613-1 vs 787613-1 |