-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICT,REC,038,ASY,.025,TAPE PKG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5611
|
Newark | Mict,rec,038,asy,.025,tape Pkg Rohs Compliant: No |Amp Te Connectivity 767096-1 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
767096-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape - Tape and Reel (Alt: 767096-1) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 36 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-767096-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors MICT REC 038 ASY .025 TAPE PKG RoHS: Compliant | 0 |
|
$16.1700 | Order Now |
DISTI #
V72:2272_11881465
|
Arrow Electronics | Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 1717 Container: Cut Strips | Americas - 534 |
|
$5.5960 / $6.1660 | Buy Now |
DISTI #
30651970
|
Verical | Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD T/R Min Qty: 2 Package Multiple: 1 Date Code: 1717 | Americas - 534 |
|
$5.5960 / $6.1660 | Buy Now |
DISTI #
767096-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape - Tape and Reel (Alt: 767096-1) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 36 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
767096-1
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape - Tape and Reel (Alt: 767096-1) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 36 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
767096-1
|
Avnet Abacus | Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape (Alt: 767096-1) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
767096-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
767096-1
TE Connectivity
MICT,REC,038,ASY,.025,TAPE PKG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | GULL WING LEADS | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.272 inch | |
Body Depth | 0.24 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S38P1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.228 inch | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 1 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 767096-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 767096-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5767096-1 | MICT,REC,038,ASY,.025,TAPE PKG | TE Connectivity | 767096-1 vs 5767096-1 |