Datasheets
5767096-1 by: TE Connectivity

MICT,REC,038,ASY,.025,TAPE PKG

Part Details for 5767096-1 by TE Connectivity

Overview of 5767096-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for 5767096-1

Part # Distributor Description Stock Price Buy
DISTI # 93K5920
Newark Mict,rec,038,asy,.025,tape Pkg |Amp Te Connectivity 5767096-1 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $15.1300
$15.1300 Buy Now
DISTI # A136332CT-ND
DigiKey CONN RCPT 38POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 685
In Stock
  • 1 $22.0500
  • 10 $18.1980
  • 25 $16.9152
  • 50 $15.9818
  • 100 $15.6319
  • 252 $15.5152
  • 504 $14.9319
$14.9319 / $22.0500 Buy Now
DISTI # 5767096-1
Avnet Americas Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape - Tape and Reel (Alt: 5767096-1) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 0 Weeks, 1 Days Container: Reel 0
  • 504 $16.4011
  • 1,008 $15.9391
  • 2,016 $15.4771
  • 3,024 $15.0151
  • 4,032 $14.5531
  • 5,040 $14.0911
  • 50,400 $13.6291
$13.6291 / $16.4011 Buy Now
DISTI # 571-5767096-1
Mouser Electronics Board to Board & Mezzanine Connectors MICT REC 038 ASY .025 TAPE PKG RoHS: Compliant 474
  • 1 $21.5700
  • 10 $18.1800
  • 25 $16.9000
  • 50 $15.9700
  • 100 $15.6100
  • 252 $15.4700
  • 504 $14.9200
$14.9200 / $21.5700 Buy Now
DISTI # V36:1790_11479030
Arrow Electronics Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD T/R Min Qty: 252 Package Multiple: 252 Lead time: 1 Weeks Date Code: 2337 Americas - 252
  • 252 $15.4100
  • 504 $14.7700
$14.7700 / $15.4100 Buy Now
DISTI # 73776715
RS MICT, REC,038,ASY,.025,TAPE PKG, PCB Headers and Receptacles | TE Connectivity 5767096-1 Min Qty: 504 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 504 $18.7200
$18.7200 RFQ
Future Electronics 38 Position 2 Row 0.64 mm Pitch Vertical Surface Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 252 Container: Reel 0
Reel
  • 252 $14.7800
$14.7800 Buy Now
DISTI # AMP5767096-1
Heilind Electronics MICTREC038ASY.025TAPE PKG Americas - 0 in Stock
  • 504 $16.9855
$16.9855 Buy Now
Onlinecomponents.com MICT,REC,038,ASY,.025,TAPE PKG RoHS: Compliant 0
  • 126 $41.5800
  • 252 $21.9500
  • 378 $15.0900
  • 504 $14.7900
$14.7900 / $41.5800 Buy Now
DISTI # 75702060
Verical Conn High Speed Fine Pitch Connector RCP 1Power/38Signal POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD T/R Min Qty: 252 Package Multiple: 252 Date Code: 2337 Americas - 252
  • 252 $15.4100
  • 504 $14.7700
$14.7700 / $15.4100 Buy Now
Bristol Electronics   934
RFQ
Quest Components   747
  • 1 $15.0000
  • 109 $8.2500
  • 243 $7.5000
$7.5000 / $15.0000 Buy Now
DISTI # 5767096-1
TTI Board to Board & Mezzanine Connectors MICT REC 038 ASY .025 TAPE PKG Min Qty: 504 Package Multiple: 252 Container: Reel Americas - 0
  • 504 $14.7700
$14.7700 Buy Now
DISTI # 5767096-1
Avnet Americas Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape - Tape and Reel (Alt: 5767096-1) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 0 Weeks, 1 Days Container: Reel 0
  • 504 $16.4011
  • 1,008 $15.9391
  • 2,016 $15.4771
  • 3,024 $15.0151
  • 4,032 $14.5531
  • 5,040 $14.0911
  • 50,400 $13.6291
$13.6291 / $16.4011 Buy Now
DISTI # 5767096-1
Avnet Americas Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape - Tape and Reel (Alt: 5767096-1) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 0 Weeks, 1 Days Container: Reel 0
  • 504 $16.4011
  • 1,008 $15.9391
  • 2,016 $15.4771
  • 3,024 $15.0151
  • 4,032 $14.5531
  • 5,040 $14.0911
  • 50,400 $13.6291
$13.6291 / $16.4011 Buy Now
DISTI # AMP5767096-1
Interstate Connecting Components MICTREC038ASY.025TAPE PKG 0
  • 504 $16.9855
$16.9855 Buy Now
DISTI # 5767096-1
Avnet Abacus Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape (Alt: 5767096-1) RoHS: Compliant Min Qty: 504 Package Multiple: 252 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5767096-1
Avnet Abacus Conn High Speed Fine Pitch Connector RCP 38 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tape (Alt: 5767096-1) RoHS: Compliant Min Qty: 504 Package Multiple: 252 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MICT,REC,038,ASY,.025,TAPE PKG RoHS: Compliant 0
  • 126 $41.5800
  • 252 $21.9500
  • 378 $15.0900
  • 504 $14.7900
$14.7900 / $41.5800 Buy Now

Part Details for 5767096-1

5767096-1 Part Data Attributes:

5767096-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
5767096-1 TE Connectivity MICT,REC,038,ASY,.025,TAPE PKG
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 1 Day
Samacsys Manufacturer TE Connectivity
Body Breadth 0.272 inch
Body Depth 0.24 inch
Body Length 1 inch
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type BOARD STACKING CONNECTOR
Contact Arrangement S38P1
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 2000000 Ω
Insulator Color BLACK
MIL Conformance NO
Mains Connector Rating 11.5A
Mating Contact Row Spacing 0.228 inch
Mixed Contacts YES
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 29.9212u inch
Rated Current (Signal) 11.5 A
Rated Voltage 1 V
Reference Standard CSA, UL
Terminal Pitch 0.64 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 39
UL Flammability Code 94V-0

Alternate Parts for 5767096-1

This table gives cross-reference parts and alternative options found for 5767096-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5767096-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
767096-1 MICT,REC,038,ASY,.025,TAPE PKG TE Connectivity 5767096-1 vs 767096-1
Part Number Description Manufacturer Compare
5767094-1 MICT,RECPT,038,ASY,PDNI,EXTD TE Connectivity 5767096-1 vs 5767094-1
5767096-8 MICT,REC,038,ASY,.025,TAPE,CAP TE Connectivity 5767096-1 vs 5767096-8
5767171-1 MICTOR RECEPT ASSY, 38 POS. TA TE Connectivity 5767096-1 vs 5767171-1
767096-1 MICT,REC,038,ASY,.025,TAPE PKG TE Connectivity 5767096-1 vs 767096-1
767095-1 MICT,REC,EXT,038,ASY,PDNI,025 TE Connectivity 5767096-1 vs 767095-1
5767095-1 MICT,REC,EXT,038,ASY,PDNI,025 TE Connectivity 5767096-1 vs 5767095-1
5767114-8 MICT,REC,038,ASY,.025,TAPE PKG TE Connectivity 5767096-1 vs 5767114-8
5767044-1 MICTOR,R/A,RECPT,.062,038,ASY TE Connectivity 5767096-1 vs 5767044-1
5767143-1 MICT,R/A,RCPT,038,ASY,062,30AU TE Connectivity 5767096-1 vs 5767143-1
767143-1 MICT,R/A,RCPT,038,ASY,062,30AU TE Connectivity 5767096-1 vs 767143-1

5767096-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5767096-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5767096-1 by TE Connectivity

  • Please alert me when 5767096-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5767096-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5767096-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5767096-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5767096-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5767096-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: