-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2288
|
Newark | Impact Ram 2X16 Open Sn |Molex 76450-1607 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $16.6100 | Buy Now |
DISTI #
0764501607
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0764501607) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$10.2880 / $17.7553 | Buy Now |
DISTI #
538-76450-1607
|
Mouser Electronics | High Speed / Modular Connectors Impact RAM 2x16 Open Sn RoHS: Compliant | 135 |
|
$14.7500 / $19.3200 | Buy Now |
DISTI #
71466426
|
RS | Impact RAM 2x16 Open Sn | Molex Incorporated 76450-1607 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4300 / $24.9000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4900 / $16.2700 | Buy Now |
DISTI #
0764501607
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0764501607) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$10.2880 / $17.7553 | Buy Now |
DISTI #
0764501607
|
Avnet Americas | Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Tray - Trays (Alt: 0764501607) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$10.2880 / $17.7553 | Buy Now |
DISTI #
0764501607
|
Avnet Asia | Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Tray (Alt: 0764501607) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 9 Weeks, 6 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76450-1607
Molex
Buy Now
Datasheet
|
Compare Parts:
76450-1607
Molex
Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.5 inch | |
Body Depth | 0.972 inch | |
Body Length | 1.197 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.074 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.8796 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |
This table gives cross-reference parts and alternative options found for 76450-1607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76450-1607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76450-1615 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 76450-1607 vs 76450-1615 |
40-3251-923 | HEADER CONNECTOR,HYBRID,RECEPT,92+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 76450-1607 vs 40-3251-923 |
76450-1624 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 76450-1607 vs 76450-1624 |
40-3252-123 | HEADER CONNECTOR,HYBRID,RECEPT,92+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 76450-1607 vs 40-3252-123 |
40-3252-923 | HEADER CONNECTOR,HYBRID,RECEPT,92+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 76450-1607 vs 40-3252-923 |
40-3250-123 | HEADER CONNECTOR,HYBRID,RECEPT,92+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 76450-1607 vs 40-3250-123 |
76450-1614 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 76450-1607 vs 76450-1614 |
76450-1635 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 76450-1607 vs 76450-1635 |
40-3250-923 | HEADER CONNECTOR,HYBRID,RECEPT,92+40 CONTACTS,PIN,COMPLIANT FIT TERMINAL | TE Connectivity | 76450-1607 vs 40-3250-923 |
76450-1604 | Board Connector, 96 Contact(s), 6 Row(s), Male, Right Angle, 0.074 inch Pitch, Press Fit Terminal, Locking | Molex | 76450-1607 vs 76450-1604 |