-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 144 Contact(s), 18 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W2249
|
Newark | Impact Ortho Dc 6X12 Gl Sn |Molex 76290-3022 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3500 / $26.5000 | Buy Now |
DISTI #
0762903022
|
Avnet Americas | Conn Backplane RCP 216 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0762903022) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$18.6127 / $30.0796 | Buy Now |
DISTI #
538-76290-3022
|
Mouser Electronics | High Speed / Modular Connectors Impact Ortho DC 6x12 GL Sn RoHS: Compliant | 0 |
|
$24.7700 | Order Now |
DISTI #
71466315
|
RS | Impact Ortho DC 6x12 GL Sn | Molex Incorporated 76290-3022 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8500 / $36.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.6900 / $24.1400 | Buy Now |
DISTI #
0762903022
|
Avnet Americas | Conn Backplane RCP 216 POS 1.9mm Solder RA Thru-Hole Tray - Trays (Alt: 0762903022) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$18.6127 / $30.0796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
76290-3022
Molex
Buy Now
Datasheet
|
Compare Parts:
76290-3022
Molex
Board Connector, 144 Contact(s), 18 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 76290-3022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76290-3022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76290-1012 | Board Connector, 144 Contact(s), 18 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Molex | 76290-3022 vs 76290-1012 |