Part Details for 76290-1012 by Molex
Overview of 76290-1012 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 76290-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1138
|
Newark | Impact Ortho 6X12 Unguided Dc 0.46 |Molex 76290-1012 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1300 / $50.9500 | Buy Now |
DISTI #
0762901012
|
Avnet Americas | IMPACT ORTHO 6X12 UNGUIDED DC 0.46 (Alt: 0762901012) Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ | |
DISTI #
538-76290-1012
|
Mouser Electronics | High Speed / Modular Connectors RoHS: Compliant | 0 |
|
$28.0200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5100 / $28.6400 | Buy Now |
DISTI #
0762901012
|
Avnet Americas | IMPACT ORTHO 6X12 UNGUIDED DC 0.46 (Alt: 0762901012) Min Qty: 120 Package Multiple: 120 | 0 |
|
RFQ |
Part Details for 76290-1012
76290-1012 CAD Models
76290-1012 Part Data Attributes:
|
76290-1012
Molex
Buy Now
Datasheet
|
Compare Parts:
76290-1012
Molex
Board Connector, 144 Contact(s), 18 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 18 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.9 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |