-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 2350-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6287
|
Newark | Non Inverting Buffer, Tssop-14, Logic Family/Base Number:74Lcx125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Msl:- Rohs Compliant: Yes |Onsemi 74LCX125MTC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$0.1870 / $0.5200 | Buy Now |
DISTI #
59M6041
|
Newark | Ic, 74Lcx, Smd, Logic Family/Base Number:74Lcx125, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Tssop, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Logic Ic Family:74Lcx, Logic Ic Base Rohs Compliant: Yes |Onsemi 74LCX125MTC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6851 |
|
$0.2210 / $0.6700 | Buy Now |
DISTI #
26AC8682
|
Newark | Lv Quad Buffer 3-State Rohs Compliant: Yes |Onsemi 74LCX125MTC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.5300 | Buy Now |
DISTI #
74LCX125MTC-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
232 In Stock |
|
$0.1969 / $0.5700 | Buy Now |
DISTI #
74LCX125MTC
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74LCX125MTC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 90 |
|
$0.1218 / $0.1457 | Buy Now |
DISTI #
78K6287
|
Avnet Americas | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP Rail - Bulk (Alt: 78K6287) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 28 Partner Stock |
|
$0.1870 / $0.2040 | Buy Now |
DISTI #
512-74LCX125MTC
|
Mouser Electronics | Buffers & Line Drivers Low Voltage Quad Buffer with 5V RoHS: Compliant | 2675 |
|
$0.1960 / $0.4900 | Buy Now |
DISTI #
E02:0323_00845178
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2346 | Europe - 6892 |
|
$0.1809 / $0.4184 | Buy Now |
DISTI #
V79:2366_17788116
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2230 | Americas - 449 |
|
$0.1641 / $0.3896 | Buy Now |
DISTI #
V36:1790_06297265
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2230 | Americas - 180 |
|
$0.1956 / $0.4890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LCX125MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74LCX125MTC
onsemi
Low Voltage Quad Buffer with 5V Tolerant Inputs and Outputs, 2350-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LCX125MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LCX125MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935231720112 | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 74LCX125MTC vs 935231720112 |
HD74LVC125AT | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TTP-14D | Renesas Electronics Corporation | 74LCX125MTC vs HD74LVC125AT |
CLVC125AQPWRG4Q1 | Automotive four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-TSSOP -40 to 125 | Texas Instruments | 74LCX125MTC vs CLVC125AQPWRG4Q1 |
CLVC126AQPWRG4Q1 | Automotive four-channel 1.65V to 3.6V buffers with three-state outputs 14-TSSOP -40 to 125 | Texas Instruments | 74LCX125MTC vs CLVC126AQPWRG4Q1 |
74LVC126APWDH-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | 74LCX125MTC vs 74LVC126APWDH-T |
74LVC126APW/DG,118 | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | 74LCX125MTC vs 74LVC126APW/DG,118 |
74LVC125PWDH | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | 74LCX125MTC vs 74LVC125PWDH |
MC74LCX125DTR2G | Low Voltage Quad Non-Inverting Buffer, 3-State, TSSOP-14, 2500-REEL | onsemi | 74LCX125MTC vs MC74LCX125DTR2G |
SN74LVC125AMPWREP | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74LCX125MTC vs SN74LVC125AMPWREP |
74LCX125MTC_NL | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74LCX125MTC vs 74LCX125MTC_NL |