-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLVC125AQPWRG4Q1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15957 In Stock |
|
$0.1900 | Buy Now |
DISTI #
296-31624-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1745 In Stock |
|
$0.1679 / $0.6200 | Buy Now |
DISTI #
595-CLVC125AQPWRG4Q1
|
Mouser Electronics | Buffers & Line Drivers Auto Cat Quad Bus Buffer Gate RoHS: Compliant | 0 |
|
$0.1710 / $0.5400 | Order Now |
|
Rochester Electronics | SN74LVC125A-Q1 Automotive Catalog Quadruple Bus Buffer Gate With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 15957 |
|
$0.1649 / $0.1940 | Buy Now |
|
Ameya Holding Limited | IC BUS BUFF TRI-ST QD 14TSSOP | 31945 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLVC125AQPWRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVC125AQPWRG4Q1
Texas Instruments
Automotive four-channel 1.65V-to-3.6V buffers with 3-state outputs 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CLVC125AQPWRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVC125AQPWRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC126ATTR | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | STMicroelectronics | CLVC125AQPWRG4Q1 vs 74LVC126ATTR |
74LVC125PWDH-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | NXP Semiconductors | CLVC125AQPWRG4Q1 vs 74LVC125PWDH-T |
74LCX125MTCX_NL | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | CLVC125AQPWRG4Q1 vs 74LCX125MTCX_NL |
SN74LVC125PWLE | Quadruple Bus Buffer Gates With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | CLVC125AQPWRG4Q1 vs SN74LVC125PWLE |
HD74LVC125T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | CLVC125AQPWRG4Q1 vs HD74LVC125T |
IDT74LVC126APG | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | CLVC125AQPWRG4Q1 vs IDT74LVC126APG |
74LVC126APW-T | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | CLVC125AQPWRG4Q1 vs 74LVC126APW-T |
74LCX126MTCX_NL | Bus Driver, LVC/LCX/Z Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | CLVC125AQPWRG4Q1 vs 74LCX126MTCX_NL |
RD74LVC126BTELL | LVC/LCX/Z SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Renesas Electronics Corporation | CLVC125AQPWRG4Q1 vs RD74LVC126BTELL |
74LCX125TTR | Low voltage CMOS quad bus buffer (3-State) with 5V tolerant inputs and outputs | STMicroelectronics | CLVC125AQPWRG4Q1 vs 74LCX125TTR |