-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4050-Q100 - Hex non-inverting HIGH-to-LOW level shifter@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2954
|
Newark | Ic, Cmos Rohs Compliant: Yes |Nexperia 74HC4050PW-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2990 | Buy Now |
DISTI #
1727-74HC4050PW-Q100JCT-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2356 In Stock |
|
$0.1933 / $0.7200 | Buy Now |
DISTI #
74HC4050PW-Q100J
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4050PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1726 / $0.2060 | Buy Now |
DISTI #
771-74HC4050PW-Q100J
|
Mouser Electronics | Buffers & Line Drivers 74HC4050PW-Q100/SOT403/TSSOP16 RoHS: Compliant | 1906 |
|
$0.1930 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1882 | Buy Now |
|
Rochester Electronics | 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter RoHS: Compliant Status: Active Min Qty: 1 | 12500 |
|
$0.1709 / $0.2010 | Buy Now |
DISTI #
74HC4050PW-Q100J
|
TTI | Buffers & Line Drivers 74HC4050PW-Q100/SOT403/TSSOP16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1780 / $0.2000 | Buy Now |
DISTI #
74HC4050PW-Q100J
|
Avnet Americas | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4050PW-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1726 / $0.2060 | Buy Now |
DISTI #
74HC4050PW-Q100J
|
Avnet Silica | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin TSSOP T/R (Alt: 74HC4050PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4050PW-Q100J
|
EBV Elektronik | Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin TSSOP T/R (Alt: 74HC4050PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4050PW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4050PW-Q100J
Nexperia
74HC4050-Q100 - Hex non-inverting HIGH-to-LOW level shifter@en-us TSSOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 130 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4050PW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4050PW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4050PW,118 | 74HC4050 - Hex non-inverting HIGH-to-LOW level shifter@en-us TSSOP 16-Pin | Nexperia | 74HC4050PW-Q100J vs 74HC4050PW,118 |