-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V TO 5.0V 16-Bit Translating Transceiver, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2732
|
Newark | Bidirectional Translator, -40 To 85Deg C Rohs Compliant: Yes |Renesas 74FCT164245TPAG8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 67 |
|
$2.7000 / $5.1200 | Buy Now |
DISTI #
800-1859-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11441 In Stock |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
74FCT164245TPAG8
|
Avnet Americas | 3.3V TO 5.0V 16-Bit Translating Transceiver - Tape and Reel (Alt: 74FCT164245TPAG8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.3368 / $2.6680 | Buy Now |
DISTI #
972-74FCT164245TPAG8
|
Mouser Electronics | Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver RoHS: Compliant | 4000 |
|
$2.4500 / $4.9200 | Buy Now |
|
Future Electronics | 74FCT Series 5 V SMT Fast CMOS 16-Bit Bidirectional Translator - TSSOP-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$2.4100 | Buy Now |
|
Renesas Electronics America | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Container: Tape & Reel (TR) | 11500 |
|
$2.4717 / $4.9200 | Buy Now |
DISTI #
74FCT164245TPAG8
|
Avnet Americas | 3.3V TO 5.0V 16-Bit Translating Transceiver - Tape and Reel (Alt: 74FCT164245TPAG8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.3368 / $2.6680 | Buy Now |
|
Ameya Holding Limited | Min Qty: 500 | 2000 |
|
$5.6966 / $5.8726 | Buy Now |
DISTI #
74FCT164245TPAG8
|
Avnet Silica | 3.3V TO 5.0V 16-Bit Translating Transceiver (Alt: 74FCT164245TPAG8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3263037
|
element14 Asia-Pacific | BIDIRECTIONAL TRANSLATOR, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 67 |
|
$2.7495 / $5.1968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74FCT164245TPAG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74FCT164245TPAG8
Renesas Electronics Corporation
3.3V TO 5.0V 16-Bit Translating Transceiver, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | 3.3V TO 5V BIDIRECTIONAL LEVEL TRANSLATOR | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74FCT164245TPAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74FCT164245TPAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT164245TPAG8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74FCT164245TPAG8 vs IDT74FCT164245TPAG8 |
74FCT164245TPAG8 | TSSOP-48, Reel | Integrated Device Technology Inc | 74FCT164245TPAG8 vs 74FCT164245TPAG8 |
IDT74FCT164245TPA | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | 74FCT164245TPAG8 vs IDT74FCT164245TPA |
IDT74FCT164245TPA8 | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | 74FCT164245TPAG8 vs IDT74FCT164245TPA8 |
74FCT164245TPAG | 3.3V TO 5.0V 16-Bit Translating Transceiver, TSSOP39/Tube | Renesas Electronics Corporation | 74FCT164245TPAG8 vs 74FCT164245TPAG |