-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1263
|
Newark | Transceiver/Non Inverting, Tssop-20, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lvch245A, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Nexperia 74LVCH245APW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1336 |
|
$0.1800 / $0.2120 | Buy Now |
DISTI #
1727-4041-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3970 In Stock |
|
$0.1433 / $0.3600 | Buy Now |
DISTI #
74LVCH245APW,118
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVCH245APW,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1080 / $0.1289 | Buy Now |
DISTI #
771-74LVCH245APW-T
|
Mouser Electronics | Bus Transceivers 74LVCH245APW/SOT360/TSSOP20 RoHS: Compliant | 3812 |
|
$0.1430 / $0.3600 | Buy Now |
|
Future Electronics | 74LVCH Series 3.6 V SMT 3-State Octal Bus Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1260 | Buy Now |
|
Future Electronics | 74LVCH Series 3.6 V SMT 3-State Octal Bus Transceiver - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1390 | Buy Now |
|
Rochester Electronics | 74LVCH245APW - Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 RoHS: Compliant Status: Active Min Qty: 1 | 11222 |
|
$0.1068 / $0.1257 | Buy Now |
DISTI #
74LVCH245APW,118
|
Avnet Asia | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R (Alt: 74LVCH245APW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2042 / $0.2284 | Buy Now |
DISTI #
74LVCH245APW,118
|
Avnet Silica | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R (Alt: 74LVCH245APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 8 24mA 1.2V~3.6V 24mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS | 565 |
|
$0.2089 / $0.3883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVCH245APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVCH245APW,118
Nexperia
74LVC245A; 74LVCH245A - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVCH245APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH245APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH245APW | Bus Transceiver | Nexperia | 74LVCH245APW,118 vs 74LVCH245APW |
74LVC2245APW-T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | 74LVCH245APW,118 vs 74LVC2245APW-T |
74LVC245APW,118 | 74LVC(H)245A - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVCH245APW,118 vs 74LVC245APW,118 |
935251310118 | LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | 74LVCH245APW,118 vs 935251310118 |
74LVC2245APW,118 | 74LVC2245A - Octal transceiver with direction pin, 30 Ω series termination resistors; 5 V tolerantn input/output; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVCH245APW,118 vs 74LVC2245APW,118 |
74LVCH245APW,118 | 74LVC(H)245A - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVCH245APW,118 vs 74LVCH245APW,118 |
74LVC245APW-T | Bus Transceiver | Nexperia | 74LVCH245APW,118 vs 74LVC245APW-T |
74LVC2245APW,112 | 74LVC2245A - Octal transceiver with direction pin, 30 Ω series termination resistors; 5 V tolerantn input/output; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVCH245APW,118 vs 74LVC2245APW,112 |
74LVCH245APW-T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | NXP Semiconductors | 74LVCH245APW,118 vs 74LVCH245APW-T |
74LVCH245APWDH-T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20 | NXP Semiconductors | 74LVCH245APW,118 vs 74LVCH245APWDH-T |