Part Details for 74LVC2245APW,118 by NXP Semiconductors
Overview of 74LVC2245APW,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74LVC2245APW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC2245APW,118-ND
|
DigiKey | IC TRANSCVR TRI-ST 8BIT 20TSSOP Min Qty: 1142 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
7191 In Stock |
|
$0.2600 | Buy Now |
|
Rochester Electronics | 74LVC2245APW - Bus Transceiver, TSSOP20 RoHS: Compliant Status: Active Min Qty: 1 | 7191 |
|
$0.2256 / $0.2654 | Buy Now |
Part Details for 74LVC2245APW,118
74LVC2245APW,118 CAD Models
74LVC2245APW,118 Part Data Attributes
|
74LVC2245APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2245APW,118
NXP Semiconductors
74LVC2245A - Octal transceiver with direction pin TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC2245APW,118
This table gives cross-reference parts and alternative options found for 74LVC2245APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2245APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH245APW | Bus Transceiver | Nexperia | 74LVC2245APW,118 vs 74LVCH245APW |
74LVC2245APW-T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | 74LVC2245APW,118 vs 74LVC2245APW-T |
74LVC245APW,118 | 74LVC(H)245A - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVC2245APW,118 vs 74LVC245APW,118 |
935251310118 | LVC/LCX/Z SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | 74LVC2245APW,118 vs 935251310118 |
74LVC2245APW,118 | 74LVC2245A - Octal transceiver with direction pin, 30 Ω series termination resistors; 5 V tolerantn input/output; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVC2245APW,118 vs 74LVC2245APW,118 |
74LVCH245APW,118 | 74LVC(H)245A - Octal bus transceiver; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVC2245APW,118 vs 74LVCH245APW,118 |
74LVC245APW-T | Bus Transceiver | Nexperia | 74LVC2245APW,118 vs 74LVC245APW-T |
74LVC2245APW,112 | 74LVC2245A - Octal transceiver with direction pin, 30 Ω series termination resistors; 5 V tolerantn input/output; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVC2245APW,118 vs 74LVC2245APW,112 |
74LVCH245APW-T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | NXP Semiconductors | 74LVC2245APW,118 vs 74LVCH245APW-T |
74LVCH245APWDH-T | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP1-20 | NXP Semiconductors | 74LVC2245APW,118 vs 74LVCH245APWDH-T |