Part Details for 74HC4067PW-Q100 by Nexperia
Overview of 74HC4067PW-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 74HC4067PW-Q100
74HC4067PW-Q100 CAD Models
74HC4067PW-Q100 Part Data Attributes
|
74HC4067PW-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4067PW-Q100
Nexperia
Single-Ended Multiplexer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 450 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC4067PW-Q100
This table gives cross-reference parts and alternative options found for 74HC4067PW-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4067PW-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4067PW,118 | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer TSSOP2 24-Pin | NXP Semiconductors | 74HC4067PW-Q100 vs 74HC4067PW,118 |
74HC4067PW,112 | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer TSSOP2 24-Pin | NXP Semiconductors | 74HC4067PW-Q100 vs 74HC4067PW,112 |
74HC4067PW,118 | 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | 74HC4067PW-Q100 vs 74HC4067PW,118 |
74HC4067PW | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | Nexperia | 74HC4067PW-Q100 vs 74HC4067PW |
935189110118 | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24, Multiplexer or Switch | NXP Semiconductors | 74HC4067PW-Q100 vs 935189110118 |