Part Details for 74HC4067PW-T by NXP Semiconductors
Overview of 74HC4067PW-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC4067PW-T
74HC4067PW-T CAD Models
74HC4067PW-T Part Data Attributes
|
74HC4067PW-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4067PW-T
NXP Semiconductors
IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Multiplexer or Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 450 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74HC4067PW-T
This table gives cross-reference parts and alternative options found for 74HC4067PW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4067PW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4067PW,118 | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer TSSOP2 24-Pin | NXP Semiconductors | 74HC4067PW-T vs 74HC4067PW,118 |
74HC4067PW,112 | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer TSSOP2 24-Pin | NXP Semiconductors | 74HC4067PW-T vs 74HC4067PW,112 |
74HC4067PW,118 | 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us TSSOP2 24-Pin | Nexperia | 74HC4067PW-T vs 74HC4067PW,118 |
74HC4067PW | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | Nexperia | 74HC4067PW-T vs 74HC4067PW |
935189110118 | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, TSSOP-24, Multiplexer or Switch | NXP Semiconductors | 74HC4067PW-T vs 935189110118 |