Part Details for 74HC14DB,118 by NXP Semiconductors
Overview of 74HC14DB,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC14DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC14DB118-ND
|
DigiKey | IC HEX INV SCHMITT TRIG 14SSOP Min Qty: 1362 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
3923 In Stock |
|
$0.2200 | Buy Now |
|
Bristol Electronics | 8000 |
|
RFQ | ||
|
Rochester Electronics | 74HC14DB - Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3923 |
|
$0.1891 / $0.2225 | Buy Now |
Part Details for 74HC14DB,118
74HC14DB,118 CAD Models
74HC14DB,118 Part Data Attributes
|
74HC14DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC14DB,118
NXP Semiconductors
74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | SOT-337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC14DB,118
This table gives cross-reference parts and alternative options found for 74HC14DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174460112 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC14DB,118 vs 935174460112 |
MC74HC14ASD | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Motorola Mobility LLC | 74HC14DB,118 vs MC74HC14ASD |
SN74HC14DBRE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 74HC14DB,118 vs SN74HC14DBRE4 |
MC74HC14ASDR2 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14 | Motorola Semiconductor Products | 74HC14DB,118 vs MC74HC14ASDR2 |
SN74HC14ADBRE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | 74HC14DB,118 vs SN74HC14ADBRE4 |
SN74HC14DBRG4 | Hex Schmitt-Trigger Inverters 14-SSOP -40 to 85 | Texas Instruments | 74HC14DB,118 vs SN74HC14DBRG4 |
74HC14DB,112 | 74HC(T)14 - Hex inverting Schmitt trigger SSOP1 14-Pin | NXP Semiconductors | 74HC14DB,118 vs 74HC14DB,112 |
74HC14DB,118 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin | Nexperia | 74HC14DB,118 vs 74HC14DB,118 |
74HC14DB,112 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SSOP1 14-Pin | Nexperia | 74HC14DB,118 vs 74HC14DB,112 |
935174460118 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74HC14DB,118 vs 935174460118 |