Part Details for 74HC14D/T3 by Nexperia
Overview of 74HC14D/T3 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC14D/T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 1200 |
|
RFQ |
Part Details for 74HC14D/T3
74HC14D/T3 CAD Models
74HC14D/T3 Part Data Attributes
|
74HC14D/T3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC14D/T3
Nexperia
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC14D/T3
This table gives cross-reference parts and alternative options found for 74HC14D/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14D/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC14D-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | 74HC14D/T3 vs 74HC14D-T |
MM74HC14MX_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | 74HC14D/T3 vs MM74HC14MX_NL |
74HC14D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC14D/T3 vs 74HC14D |
CD74HC14M | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 74HC14D/T3 vs CD74HC14M |
74HC14D,652 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HC14D/T3 vs 74HC14D,652 |
M74HC14M1R | Hex Schmitt Inverter | STMicroelectronics | 74HC14D/T3 vs M74HC14M1R |
SN74HC14QDRQ1 | Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HC14D/T3 vs SN74HC14QDRQ1 |
74HC14D-Q100,118 | 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HC14D/T3 vs 74HC14D-Q100,118 |
CD74HC14MTG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 74HC14D/T3 vs CD74HC14MTG4 |
SN74HC14DTE4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | 74HC14D/T3 vs SN74HC14DTE4 |