Part Details for 74HC04T14-13 by Diodes Incorporated
Overview of 74HC04T14-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC04T14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC04T14-13-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.0914 / $0.1178 | Buy Now |
DISTI #
74HC04T14-13
|
Avnet Americas | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC04T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0515 / $0.0608 | Buy Now |
DISTI #
621-74HC04T14-13
|
Mouser Electronics | Inverters HEX INVERTERS 2-6V 4mA at VCC 4.5V RoHS: Compliant | 0 |
|
$0.1010 / $0.4200 | Order Now |
DISTI #
70437268
|
RS | 74HC Hex Inverter TSSOP14 | Diodes Inc 74HC04T14-13 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1240 / $0.1550 | RFQ |
|
Future Electronics | 74HC Series 6 V Surface Mount HEX Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.0897 / $0.1020 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount HEX Inverter - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0897 / $0.1020 | Buy Now |
|
Bristol Electronics | 2179 |
|
RFQ | ||
|
Quest Components | 1743 |
|
$0.2154 / $0.7180 | Buy Now | |
DISTI #
74HC04T14-13
|
TME | IC: digital, inverter, Ch: 4, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷150°C Min Qty: 5 | 0 |
|
$0.0750 / $0.1650 | RFQ |
DISTI #
74HC04T14-13
|
Avnet Silica | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP T/R (Alt: 74HC04T14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
Part Details for 74HC04T14-13
74HC04T14-13 CAD Models
74HC04T14-13 Part Data Attributes
|
74HC04T14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74HC04T14-13
Diodes Incorporated
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 135 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC04T14-13
This table gives cross-reference parts and alternative options found for 74HC04T14-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04T14-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC14D-Q100 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC04T14-13 vs 74HC14D-Q100 |
74HC14D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 74HC04T14-13 vs 74HC14D |
74HCU04S14-13 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | Diodes Incorporated | 74HC04T14-13 vs 74HCU04S14-13 |
74HC14D/G,118 | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 74HC04T14-13 vs 74HC14D/G,118 |
M74HC14M1R | Hex Schmitt Inverter | STMicroelectronics | 74HC04T14-13 vs M74HC14M1R |
MM54C903W | CMOS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 74HC04T14-13 vs MM54C903W |
74HC14D-Q100,118 | 74HC14-Q100; 74HCT14-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 74HC04T14-13 vs 74HC14D-Q100,118 |
SN74HC14QDRQ1 | Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | 74HC04T14-13 vs SN74HC14QDRQ1 |
CD74HC14M | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 74HC04T14-13 vs CD74HC14M |
TC74AC04F(EL) | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HC04T14-13 vs TC74AC04F(EL) |