-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W4081
|
Newark | Logic, Nor Gate, Quad, Soic-14, Logic Family/Base Number:74Hc02, Logic Type:Nor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Hc, rohs Compliant: Yes |Nexperia 74HC02D,653 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 120000 |
|
$0.0780 / $0.0860 | Buy Now |
DISTI #
26M7754
|
Newark | Ic, Logic, Nor, 14Soic, Logic Family/Base Number:74Hc02, Logic Type:Nor, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Family:74Hc, Logic Icrohs Compliant: Yes |Nexperia 74HC02D,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22963 |
|
$0.1090 / $0.4470 | Buy Now |
DISTI #
1727-2774-1-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18118 In Stock |
|
$0.0659 / $0.4300 | Buy Now |
DISTI #
74HC02D,653
|
Avnet Americas | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R - Tape and Reel (Alt: 74HC02D,653) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0582 / $0.0694 | Buy Now |
DISTI #
771-74HC02D-T
|
Mouser Electronics | Logic Gates 74HC02D/SOT108/SO14 RoHS: Compliant | 32924 |
|
$0.0650 / $0.4200 | Buy Now |
DISTI #
A03:0893_00016141
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2323 | Asia - 210000 |
|
$0.0570 / $0.0657 | Buy Now |
DISTI #
V72:2272_06492548
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 820 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 Container: Cut Strips | Americas - 10840 |
|
$0.0711 / $0.1219 | Buy Now |
DISTI #
E21:3489_00016141
|
Arrow Electronics | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2321 | Europe - 7295 |
|
$0.0706 / $0.4558 | Buy Now |
|
Future Electronics | 74HC Series 6V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 77500Reel |
|
$0.0522 / $0.0595 | Buy Now |
|
Future Electronics | 74HC Series 6V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0582 / $0.0663 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC02D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC02D,653
Nexperia
74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC02D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC02D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC02D | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | 74HC02D,653 vs GD54HC02D |
GD74HC02D | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 | SK Hynix Inc | 74HC02D,653 vs GD74HC02D |
74HC02D,652 | 74HC02; 74HCT02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74HC02D,653 vs 74HC02D,652 |
933714150652 | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC02D,653 vs 933714150652 |
MC74HC02ADR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 74HC02D,653 vs MC74HC02ADR2 |
74HC02D-Q100 | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74HC02D,653 vs 74HC02D-Q100 |
MC74HC02ADD | NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | 74HC02D,653 vs MC74HC02ADD |
MC74HC02ADDR2 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 74HC02D,653 vs MC74HC02ADDR2 |
MM74HC02MX | HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 74HC02D,653 vs MM74HC02MX |
TC74HC02AFN-ELP | IC HC/UH SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74HC02D,653 vs TC74HC02AFN-ELP |