-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2.5A, EIA STANDARD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y3218
|
Newark | Ferrite Bead, 600 Ohm, 25%, 2.5A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:600Ohm, Dc Current Rating:2.5A, Product Range:We-Mpsb Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Wurth Elektronik 74279221601 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 75 |
|
$0.1320 | Buy Now |
DISTI #
732-6133-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 1206 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36936 In Stock |
|
$0.2970 / $0.4700 | Buy Now |
DISTI #
710-74279221601
|
Mouser Electronics | Ferrite Beads WE-MPSB 1206 100MHz 600Ohm 2500mA AECQ2 RoHS: Compliant | 40781 |
|
$0.2750 / $0.4300 | Buy Now |
DISTI #
85D1139
|
Bürklin Elektronik | Ferrite Bead, SMD 1206, 2.5 A, 50 mΩ, 100 MHz, 600 Ω, ±25 %, 74279221601 Min Qty: 1 | 50 |
|
$0.3276 / $0.4343 | Buy Now |
DISTI #
2467194RL
|
element14 Asia-Pacific | FERRITE BEAD, 0.05OHM, 2.5A, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 3925 |
|
$0.2842 / $0.4194 | Buy Now |
DISTI #
2467194
|
element14 Asia-Pacific | FERRITE BEAD, 0.05OHM, 2.5A, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3925 |
|
$0.2842 / $0.4637 | Buy Now |
DISTI #
2467194RL
|
Farnell | FERRITE BEAD, 0.05OHM, 2.5A, 1206 RoHS: Compliant Min Qty: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 2975 |
|
$0.2216 / $0.3656 | Buy Now |
DISTI #
2467194
|
Farnell | FERRITE BEAD, 0.05OHM, 2.5A, 1206 RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 0 Days Container: Cut Tape | 2975 |
|
$0.2216 / $0.4283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74279221601
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74279221601
Wurth Elektronik
Ferrite Chip, 1 Function(s), 2.5A, EIA STANDARD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 2.5 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 74279221601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74279221601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI0603M121R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | 74279221601 vs MI0603M121R-00 |
CB03YTYH101 | Ferrite Bead | Viking Tech Corp | 74279221601 vs CB03YTYH101 |
CB05YTYH181 | Ferrite Bead | Viking Tech Corp | 74279221601 vs CB05YTYH181 |
CB2012PA121E | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | 74279221601 vs CB2012PA121E |
BBPY00160808750Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | 74279221601 vs BBPY00160808750Y00 |
CB05YTYH201 | Ferrite Bead | Viking Tech Corp | 74279221601 vs CB05YTYH201 |
BBPY00160808800Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | 74279221601 vs BBPY00160808800Y00 |
CB2012PM121E | Ferrite Chip, 1 Function(s), 2.5A, | Samwha Electronics | 74279221601 vs CB2012PM121E |
CB03YTYH750 | Ferrite Bead | Viking Tech Corp | 74279221601 vs CB03YTYH750 |
CB05YTYH131 | Ferrite Bead | Viking Tech Corp | 74279221601 vs CB05YTYH131 |