Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
3M Interconnect | 80610928394 8428-12P COLD SHRINK TUBE - Bulk (Alt: 7000132745) |
|
View Details | |
3M Electronics | 3M� Cold Shrink Connector Insulators 8420 and 8430 Series are designed using 3M�s proprietary cold shrink delivery system. Products are supplied prestretched on a removable core for efFiciency and ease of installation. Removal of the core (unwinding) after positioning the splice allows the product to shrink into position forming a moisture-tight seal. The live memory action of the specially formulated EPDM material promotes a permanent, durable environmental seal and insulation, with a typical operating temperature range from -40�194�F (-40�90�C). The 8420 insulator meets requirements of ANSI C119-1 and Western Underground Guide 2.14 for secondary splices rated up to 1 kV. Applications: Primary electrical insulation for all solid dielectric (rubber and plastic) insulated wire and cable splicing rated to 1000 V. Good for repairs and environmental sealing for communication and other non-electrical applications. Important: Use insulation jacket or connector O.D. for Final ordering criteria. * Mastic pads included for cable O.D. build-up. ** Kit contains adapters. *** These sizes are listed for availability only and are not designed to be used as primary insulation. These tubes are for conduit sealing and breakouts. ****Maximum connector length: 5.625" "Point of Purchase" packaging designated by "P". Example: 8423-6P | $70.0150 / $73.7000 |
|
View Details |