-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock Generator for Freescale P1010, P1020, P2020, P2040 Processors, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH1598
|
Newark | Clock Generator, 25Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas 6V49205BNLGI8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22228 |
|
$3.6000 / $6.6900 | Buy Now |
DISTI #
01AM1587
|
Newark | Clock Generator, -40 To 85, Vfqfpn-48 Rohs Compliant: Yes |Renesas 6V49205BNLGI8 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.1400 | Buy Now |
DISTI #
800-6V49205BNLGI8CT-ND
|
DigiKey | VFQFPN 7.00X7.00X0.90 MM, 0.50MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
6V49205BNLGI8
|
Avnet Americas | Clock Generator for Freescale P1010, P1020, P2020, P2040 Processors - Tape and Reel (Alt: 6V49205BNLGI8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.8575 / $3.2625 | Buy Now |
DISTI #
972-6V49205BNLGI8
|
Mouser Electronics | Clock Generators & Support Products Clock Generator P1020 P2020 P2040 RoHS: Compliant | 7948 |
|
$3.0200 / $6.4300 | Buy Now |
|
Future Electronics | 6V49205B Series 125 MHz Freescale P10xx, P20xx Processors Clock - VFQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$2.9700 | Buy Now |
DISTI #
6V49205BNLGI8
|
Avnet Americas | Clock Generator for Freescale P1010, P1020, P2020, P2040 Processors - Tape and Reel (Alt: 6V49205BNLGI8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.8575 / $3.2625 | Buy Now |
DISTI #
6V49205BNLGI8
|
Avnet Silica | Clock Generator for Freescale P1010, P1020, P2020, P2040 Processors (Alt: 6V49205BNLGI8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3262885RL
|
element14 Asia-Pacific | CLOCK GENERATOR, 25MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1000 Container: Reel | 22248 |
|
$3.8152 | Buy Now |
DISTI #
3262885
|
element14 Asia-Pacific | CLOCK GENERATOR, 25MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape | 22248 |
|
$3.8152 / $6.0525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6V49205BNLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
6V49205BNLGI8
Renesas Electronics Corporation
Clock Generator for Freescale P1010, P1020, P2020, P2040 Processors, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NLG48P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 125 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 155 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |