Part Details for 6N137SVM by onsemi
Overview of 6N137SVM by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137SVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6511
|
Newark | Optocoupler, 10Mbps, 5Kv, Smdip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbps, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi 6N137SVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6460 / $0.8680 | Buy Now |
DISTI #
6N137SVM-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
225 In Stock |
|
$0.6518 / $1.8000 | Buy Now |
DISTI #
6N137SVM
|
Avnet Americas | Optocoupler Open Collector DC-IN 1-CH Uni-Dir 8-Pin PDIP T/R - Tape and Reel (Alt: 6N137SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6402 / $0.7641 | Buy Now |
DISTI #
512-6N137SVM
|
Mouser Electronics | High Speed Optocouplers 10MBit/s Logic Gate Hi-Speed Optocoupler RoHS: Compliant | 1589 |
|
$0.6510 / $1.8000 | Buy Now |
DISTI #
6N137SVM
|
Avnet Americas | Optocoupler Open Collector DC-IN 1-CH Uni-Dir 8-Pin PDIP T/R - Tape and Reel (Alt: 6N137SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6402 / $0.7641 | Buy Now |
DISTI #
6N137SVM
|
Avnet Americas | Optocoupler Open Collector DC-IN 1-CH Uni-Dir 8-Pin PDIP T/R - Tape and Reel (Alt: 6N137SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6402 / $0.7641 | Buy Now |
|
ComSIT USA | 8-PIN DIP HIGH-SPEED 10 MBIT/S LOGIC GATE OPTOCOUPLER Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
3615041
|
Farnell | OPTOCOUPLER, 10MBPS, 5KV, SMDIP-8 RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.7346 | Buy Now |
Part Details for 6N137SVM
6N137SVM CAD Models
6N137SVM Part Data Attributes:
|
6N137SVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N137SVM
onsemi
High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for 6N137SVM
This table gives cross-reference parts and alternative options found for 6N137SVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137SVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137SDVM | High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL | onsemi | 6N137SVM vs 6N137SDVM |
6N137SDM | High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL | onsemi | 6N137SVM vs 6N137SDM |
6N137SDV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-TAPE REEL | onsemi | 6N137SVM vs 6N137SDV |
6N137SD | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 1000-REEL | onsemi | 6N137SVM vs 6N137SD |
6N137SM | High Speed 10MBit/s Logic Gate Optocouplers, 1000-BLKBG | onsemi | 6N137SVM vs 6N137SM |
6N137SV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-BULK | onsemi | 6N137SVM vs 6N137SV |