-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W6510
|
Newark | Optocoupler, 10Mbps, 5Kv, Smdip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbps, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi 6N137SDVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4820 / $0.6520 | Buy Now |
DISTI #
6N137SDVMCT-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$0.4863 / $1.5100 | Buy Now |
DISTI #
6N137SDVM
|
Avnet Americas | Optocoupler Open Collector DC-IN 1-CH Uni-Dir 8-Pin PDIP T/R - Tape and Reel (Alt: 6N137SDVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4701 / $0.5611 | Buy Now |
DISTI #
512-6N137SDVM
|
Mouser Electronics | High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers RoHS: Compliant | 8064 |
|
$0.4730 / $1.0300 | Buy Now |
|
Future Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5130 | Buy Now |
DISTI #
6N137SDVM
|
Avnet Americas | Optocoupler Open Collector DC-IN 1-CH Uni-Dir 8-Pin PDIP T/R - Tape and Reel (Alt: 6N137SDVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4701 / $0.5611 | Buy Now |
DISTI #
6N137SDVM
|
Avnet Silica | (Alt: 6N137SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
6N137SDVM
|
EBV Elektronik | (Alt: 6N137SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 990 |
|
$0.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N137SDVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N137SDVM
onsemi
High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 63 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for 6N137SDVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137SDVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137SM | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT PACKAGE-8 | Isocom Components | 6N137SDVM vs 6N137SM |
6N137SDV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-TAPE REEL | onsemi | 6N137SDVM vs 6N137SDV |
6N137SMT&R | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT PACKAGE-8 | Isocom Components | 6N137SDVM vs 6N137SMT&R |
6N137SVM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N137SDVM vs 6N137SVM |
6N137SMT+R | Logic IC Output Optocoupler | Isocom Components | 6N137SDVM vs 6N137SMT+R |
6N137SD | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N137SDVM vs 6N137SD |
6N137SD | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 1000-REEL | onsemi | 6N137SDVM vs 6N137SD |
6N137SM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N137SDVM vs 6N137SM |
6N137SDM | High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL | onsemi | 6N137SDVM vs 6N137SDM |
6N137SV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-BULK | onsemi | 6N137SDVM vs 6N137SV |