-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8150
|
Newark | Opto Coupler, Logic Gate O/P, 5Kv, Smd-8, No. Of Channels:1 Channel, Isolation Voltage:2.5Kv, Data Rate:10Mbps, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Input Current:50Ma, No. Of Channels:1 Rohs Compliant: Yes |Onsemi 6N137SDM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 116 |
|
$0.9690 / $2.0700 | Buy Now |
DISTI #
95W4029
|
Newark | Opto Cplr, Logic Gate O/P, 5Kv, Smd-8, No. Of Channels:1 Channel, Isolation Voltage:2.5Kv, Data Rate:10Mbps, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (27-Jun-2018), Input Rohs Compliant: Yes |Onsemi 6N137SDM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1432 |
|
$0.9050 / $2.0100 | Buy Now |
DISTI #
93R4616
|
Newark | High Speed 10Mbit/S Logic Gate Optocouplers/ Reel Rohs Compliant: Yes |Onsemi 6N137SDM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6160 / $0.8350 | Buy Now |
DISTI #
29AC0569
|
Newark | 8Pw 10Mb T&r Rohs Compliant: Yes |Onsemi 6N137SDM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6840 | Buy Now |
DISTI #
6N137SDMCT-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.6222 / $1.9400 | Buy Now |
DISTI #
6N137SDM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD White T/R - Tape and Reel (Alt: 6N137SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000697000 Factory Stock |
|
$0.5729 / $0.6838 | Buy Now |
DISTI #
6N137SDM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD White T/R - Rail/Tube (Alt: 6N137SDM) RoHS: Compliant Min Qty: 2585 Package Multiple: 55 Lead time: 6 Weeks, 0 Days Container: Tube | 28930 Factory Stock |
|
RFQ | |
DISTI #
6N137SDM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD White T/R - Tape and Reel (Alt: 6N137SDM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 697000 Factory Stock |
|
$0.5636 / $0.6745 | Buy Now |
DISTI #
84W8150
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD White T/R - Product that comes on tape, but is not reeled (Alt: 84W8150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Ammo Pack | 116 Partner Stock |
|
$1.0100 / $2.0700 | Buy Now |
DISTI #
512-6N137SDM
|
Mouser Electronics | High Speed Optocouplers 8 PW DIP HIGH SPEED LOGIC GATE OPTOCOUP RoHS: Compliant | 3280 |
|
$0.6220 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N137SDM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N137SDM
onsemi
High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.085 W | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for 6N137SDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137SDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137SDVM | High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL | onsemi | 6N137SDM vs 6N137SDVM |
6N137SDV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-TAPE REEL | onsemi | 6N137SDM vs 6N137SDV |
6N137SD | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 1000-REEL | onsemi | 6N137SDM vs 6N137SD |
6N137SM | High Speed 10MBit/s Logic Gate Optocouplers, 1000-BLKBG | onsemi | 6N137SDM vs 6N137SM |
6N137SV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-BULK | onsemi | 6N137SDM vs 6N137SV |
6N137SVM | High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL | onsemi | 6N137SDM vs 6N137SVM |