Part Details for 6N137-X006 by Vishay Semiconductors
Overview of 6N137-X006 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N137-X006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N137-X006-ND
|
DigiKey | OPTOISO 5.3KV 1CH OPN DRAIN 8DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
18 In Stock |
|
$0.6704 / $1.8500 | Buy Now |
Part Details for 6N137-X006
6N137-X006 CAD Models
6N137-X006 Part Data Attributes
|
6N137-X006
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
6N137-X006
Vishay Semiconductors
6N137, VO2601, VO2611, VO2630, VO2631, VO4661 - High Speed Optocoupler, Single and Dual, 10 MBd
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N137-X006
This table gives cross-reference parts and alternative options found for 6N137-X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137-X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137 | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 1000-TUBE | onsemi | 6N137-X006 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, DIP-8 | Sharp Corp | 6N137-X006 vs 6N137 |
TLP552 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | Toshiba America Electronic Components | 6N137-X006 vs TLP552 |
6N137 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | 6N137-X006 vs 6N137 |
6N137 | Logic IC Output Optocoupler, | Quality Technologies Corp | 6N137-X006 vs 6N137 |
PS2007B | Logic IC Output Optocoupler, 1-Element, 3000V Isolation, PLASTIC, DIP-8 | NEC Electronics America Inc | 6N137-X006 vs PS2007B |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | 6N137-X006 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | 6N137-X006 vs 6N137 |
6N137-X006 | Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 10MBps, DIP- 8 | Vishay Intertechnologies | 6N137-X006 vs 6N137-X006 |
PC910 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, | Sharp Corp | 6N137-X006 vs PC910 |