Part Details for 646959-1 by TE Connectivity
Overview of 646959-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 646959-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R6652
|
Newark | Upm Expanded Pin Assembly |Amp Te Connectivity 646959-1 Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7500 | Buy Now |
DISTI #
646959-1-ND
|
DigiKey | CONN HEADER BLADE PWR 9P EDGE MT Min Qty: 1520 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1831 | Buy Now |
DISTI #
646959-1
|
Avnet Americas | Conn Power PIN 9 POS Press RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 646959-1) RoHS: Not Compliant Min Qty: 1520 Package Multiple: 19 Container: Bulk | 0 |
|
$10.1702 / $11.4825 | Buy Now |
DISTI #
571-646959-1
|
Mouser Electronics | Power to the Board UPM EXPANDED PIN ASSEMBLY RoHS: Compliant | 0 |
|
$10.7600 | Order Now |
DISTI #
AMP646959-1
|
Heilind Electronics | UPM EXPANDED PIN ASSEMBLY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UPM EXPANDED PIN ASSEMBLY | 0 |
|
$10.4000 / $30.5100 | Buy Now |
DISTI #
AMP646959-1
|
Interstate Connecting Components | UPM EXPANDED PIN ASSEMBLY | 0 |
|
Buy Now | |
|
Master Electronics | UPM EXPANDED PIN ASSEMBLY | 0 |
|
$10.4000 / $30.5100 | Buy Now |
Part Details for 646959-1
646959-1 CAD Models
646959-1 Part Data Attributes:
|
646959-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646959-1
TE Connectivity
(646959-1) UPM EXPANDED PIN ASSEMBLY
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 49.21u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.21 inch | |
Terminal Pitch | 3 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 646959-1
This table gives cross-reference parts and alternative options found for 646959-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646959-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646959-1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 646959-1 vs 646959-1 |