-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(641215-4) 04P MTA100 HDR ASSY FL/ST 30AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F2882
|
Newark | Wire-Board Connector Header 4Pos, 2.54Mm, Connector Type:Wire-To-Board, Features:Wire To Board, Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No, Terminal Type:Straight Pcb Thru Hole Rohs Compliant: No |Amp Te Connectivity 641215-4 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 | Buy Now |
DISTI #
A24934-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3358 In Stock |
|
$0.6174 / $1.1500 | Buy Now |
DISTI #
641215-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 641215-4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6223 / $0.6816 | Buy Now |
DISTI #
571-6412154
|
Mouser Electronics | Headers & Wire Housings FRICTION LCK HDR 4P Straight Post gold RoHS: Compliant | 5346 |
|
$0.6170 / $0.9700 | Buy Now |
DISTI #
V36:1790_11886371
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2332 | Americas - 2178 |
|
$0.5943 / $0.9901 | Buy Now |
|
Future Electronics | MTA-100 4 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.6450 / $0.7800 | Buy Now |
|
Future Electronics | MTA-100 4 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.6450 / $0.7800 | Buy Now |
DISTI #
AMP641215-4
|
Heilind Electronics | 04P MTA100 HDR ASSY FL/ST 30AU | Americas - 0 in Stock |
|
$0.7134 / $0.7372 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 HDR ASSY FL/ST 30AU RoHS: Compliant |
5039 In Stock |
|
$0.6020 / $1.1960 | Buy Now |
DISTI #
58872458
|
Verical | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1507 | Americas - 5025 |
|
$0.8693 / $1.5894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
641215-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
641215-4
TE Connectivity
(641215-4) 04P MTA100 HDR ASSY FL/ST 30AU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.225 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 641215-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 641215-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641215-4 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 641215-4 vs 641215-4 |