-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VersaClock® 5 Low Power Programmable Clock Generator, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7380
|
Newark | Clock Generator, Prog, 4 O/P, Vfqfpn-24, Clock Ic Type:Clock Generator, Frequency:350Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:1.71V, Supply Voltage Max:3.465V, Clock Ic Case Style:Vfqfpn, No. Of Pins:24Pins, Operating Rohs Compliant: Yes |Renesas 5P49V5901B000NLGI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 583 |
|
$7.1600 / $11.7800 | Buy Now |
DISTI #
800-3412-ND
|
DigiKey | IC CLOCK GENERATOR 24QFN Min Qty: 490 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.3892 | Buy Now |
DISTI #
5P49V5901B000NLGI
|
Avnet Americas | VersaClock 5 Low Power Programmable Clock Generator - Trays (Alt: 5P49V5901B000NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$5.9944 / $6.8440 | Buy Now |
DISTI #
972-49V5901B000NLGI
|
Mouser Electronics | Clock Generators & Support Products VersaClock 5 350MHz Prgm Clock 100mW RoHS: Compliant | 2034 |
|
$7.1300 / $11.9000 | Buy Now |
|
Future Electronics | VERSACLOCK 5 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$7.0000 | Buy Now |
DISTI #
5P49V5901B000NLGI
|
Avnet Americas | VersaClock 5 Low Power Programmable Clock Generator - Trays (Alt: 5P49V5901B000NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$5.9944 / $6.8440 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 452 |
|
$12.8427 / $14.0751 | Buy Now |
DISTI #
5P49V5901B000NLGI
|
Avnet Silica | VersaClock 5 Low Power Programmable Clock Generator (Alt: 5P49V5901B000NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | 1140 |
|
RFQ | ||
DISTI #
2853610
|
element14 Asia-Pacific | CLOCK GENERATOR, PROG, 4 O/P, VFQFPN-24 RoHS: Compliant Min Qty: 1 Container: Each | 428 |
|
$7.4359 / $11.9624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5P49V5901B000NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5P49V5901B000NLGI
Renesas Electronics Corporation
VersaClock® 5 Low Power Programmable Clock Generator, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | NLG24P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPREATES AT 2.5V AND 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 350 MHz | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PCIe |