Datasheets
5AGZME5H2F35C3N by:

Field Programmable Gate Array, 400000 CLBs, PBGA1152, 35 MM, LEAD FREE, FBGA-1152

Part Details for 5AGZME5H2F35C3N by Altera Corporation

Overview of 5AGZME5H2F35C3N by Altera Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Computing and Data Storage Financial Technology (Fintech) Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for 5AGZME5H2F35C3N

Part # Distributor Description Stock Price Buy
Bristol Electronics   3
RFQ

Part Details for 5AGZME5H2F35C3N

5AGZME5H2F35C3N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5AGZME5H2F35C3N Part Data Attributes:

5AGZME5H2F35C3N Altera Corporation
Buy Now Datasheet
Compare Parts:
5AGZME5H2F35C3N Altera Corporation Field Programmable Gate Array, 400000 CLBs, PBGA1152, 35 MM, LEAD FREE, FBGA-1152
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ALTERA CORP
Part Package Code BGA
Package Description BGA,
Pin Count 1152
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Intel
JESD-30 Code S-PBGA-B1152
JESD-609 Code e1
Length 35 mm
Moisture Sensitivity Level 4
Number of CLBs 400000
Number of Terminals 1152
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 400000 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max 3.6 mm
Supply Voltage-Max 0.88 V
Supply Voltage-Min 0.82 V
Supply Voltage-Nom 0.85 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 35 mm

5AGZME5H2F35C3N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5AGZME5H2F35C3N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5AGZME5H2F35C3N by Altera Corporation

  • Please alert me when 5AGZME5H2F35C3N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5AGZME5H2F35C3N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5AGZME5H2F35C3N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5AGZME5H2F35C3N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5AGZME5H2F35C3N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5AGZME5H2F35C3N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: