Part Details for 559-5201-027F by Dialight
Overview of 559-5201-027F by Dialight
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 559-5201-027F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8409
|
Newark | Grn Led Snap-In Pmi Pvc Free/Bag Rohs Compliant: Yes |Dialight 559-5201-027F Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
645-559-5201-027F
|
Mouser Electronics | LED Panel Mount Indicators Green Panel Mount 14in lead, PVC Free RoHS: Compliant | 763 |
|
$1.1300 / $2.4600 | Buy Now |
DISTI #
V36:1790_06704934
|
Arrow Electronics | LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 | Americas - 23 |
|
$1.0814 | Buy Now |
DISTI #
70266394
|
RS | Indicator Pnl-Mnt LED Green 0.250 in. 1.8/2.1 VDC 14 in. Leads | Dialight 559-5201-027F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 188 |
|
$2.0700 / $2.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | Indicator Pnl-Mnt LED Green 0.250 in. 1.8/2.1 VDC 14 in. Leads | Dialight 559-5201-027F RoHS: Compliant |
700 In Stock |
|
$1.2100 / $1.5700 | Buy Now |
DISTI #
75722999
|
Verical | LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2210 | Americas - 600 |
|
$1.7625 / $2.0795 | Buy Now |
DISTI #
68394297
|
Verical | LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 100 |
|
$1.2600 | Buy Now |
DISTI #
61368684
|
Verical | LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2213 | Americas - 23 |
|
$1.0814 | Buy Now |
DISTI #
559-5201-027F
|
TTI | LED Panel Mount Indicators Green Panel Mount 14in lead, PVC Free RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1600 / $1.3000 | Buy Now |
Part Details for 559-5201-027F
559-5201-027F CAD Models
559-5201-027F Part Data Attributes:
|
559-5201-027F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-5201-027F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 34.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.33 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 50 deg |
Alternate Parts for 559-5201-027F
This table gives cross-reference parts and alternative options found for 559-5201-027F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-5201-027F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550-5207-010 | Single Color LED, Super Bright Green, Diffused, T-1 3/4, 5mm | Dialight | 559-5201-027F vs 550-5207-010 |
550-5204-010 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 559-5201-027F vs 550-5204-010 |
550-5205-010 | Single Color LED, Green, Diffused, T-1 3/4, 5mm | Dialight | 559-5201-027F vs 550-5205-010 |
559-5201-021F | Single Color LED, | Dialight | 559-5201-027F vs 559-5201-021F |
559-5201-023F | Single Color LED, | Dialight | 559-5201-027F vs 559-5201-023F |