559-5201-027F vs 559-5201-023F feature comparison

559-5201-027F Dialight

Buy Now Datasheet

559-5201-023F Dialight

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight
Color GREEN GREEN
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 34.0 mcd 34.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.33 mm 5.33 mm
Packing Method BULK BULK
Peak Wavelength 563 nm 563 nm
Shape ROUND ROUND
Surface Mount NO NO
Viewing Angle 50 deg 50 deg
Base Number Matches 1 1

Compare 559-5201-027F with alternatives

Compare 559-5201-023F with alternatives