Part Details for 559-5201-003F by Dialight
Overview of 559-5201-003F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 559-5201-003F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K3074
|
Newark | Panel-Style Led Lamp, green, diffused, lmp-2 Rohs Compliant: Yes |Dialight 559-5201-003F Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
645-559-5201-003F
|
Mouser Electronics | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant | 317 |
|
$0.9900 / $2.3000 | Buy Now |
DISTI #
74766723
|
RS | LED, SNAP-IN PANEL Indicator | Dialight 559-5201-003F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 700 |
|
$1.6300 / $2.0400 | Buy Now |
|
Future Electronics | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin RoHS: Compliant |
700 In Stock |
|
$1.0700 / $1.3900 | Buy Now |
DISTI #
74491819
|
Verical | LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin Min Qty: 100 Package Multiple: 100 Date Code: 2348 | Americas - 700 |
|
$1.5837 / $1.8411 | Buy Now |
DISTI #
559-5201-003F
|
TTI | LED Panel Mount Indicators LED SNAPIN PAN IND RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.0200 / $1.1700 | Buy Now |
DISTI #
Dialight Corp. 559-5201-003F
|
PEI Genesis | LED SNAP-IN PANEL IND. | 490 |
|
Buy Now | |
DISTI #
000000000001271084
|
Sager | LED Panel Mount Indicators LED SNAPIN PAN IND Min Qty: 700 | 0 |
|
$1.1200 / $1.1900 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin RoHS: Compliant |
700 In Stock |
|
$1.0700 / $1.3900 | Buy Now |
Part Details for 559-5201-003F
559-5201-003F CAD Models
559-5201-003F Part Data Attributes:
|
559-5201-003F
Dialight
Buy Now
Datasheet
|
Compare Parts:
559-5201-003F
Dialight
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 34.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Peak Wavelength | 563 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Viewing Angle | 50 deg |
Alternate Parts for 559-5201-003F
This table gives cross-reference parts and alternative options found for 559-5201-003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 559-5201-003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
559-2201-003 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Dialight | 559-5201-003F vs 559-2201-003 |
5100H5 | Single Color LED, Green, Diffused, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 559-5201-003F vs 5100H5 |