Part Details for 5100H5 by CML Innovative Technologies
Overview of 5100H5 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5100H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Panel-style Led Lamp, Green, Diffused, Lmp-2 | 80 |
|
$11.8400 / $14.4000 | Buy Now |
|
Velocity Electronics | Our Stock | 7 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1010 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for 5100H5
5100H5 CAD Models
5100H5 Part Data Attributes:
|
5100H5
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
5100H5
CML Innovative Technologies
Single Color LED, Green, Diffused, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.59 mm | |
Packing Method | BULK | |
Peak Wavelength | 562 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Viewing Angle | 50 deg |
Alternate Parts for 5100H5
This table gives cross-reference parts and alternative options found for 5100H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5100H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
559-2201-003F | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Dialight | 5100H5 vs 559-2201-003F |
559-2201-003 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Dialight | 5100H5 vs 559-2201-003 |
559-5201-003 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Dialight | 5100H5 vs 559-5201-003 |
559-5201-003F | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | Dialight | 5100H5 vs 559-5201-003F |