Part Details for 556137-5 by TE Connectivity
Overview of 556137-5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 556137-5
556137-5 CAD Models
556137-5 Part Data Attributes:
|
556137-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
556137-5
TE Connectivity
CONNECTOR, 1 CONTACT(S), HERMAPHRODITIC, POWER CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPINNERGY, COMPATIBLE CONTACTS: 556135-2; 556136-2; 556135-1; 556136-1 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 556137-5
This table gives cross-reference parts and alternative options found for 556137-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 556137-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP15/45BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 556137-5 vs PP15/45BLU |
1327G5 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 556137-5 vs 1327G5 |
PP15/45BLK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 556137-5 vs PP15/45BLK |
PP180WHT | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 556137-5 vs PP180WHT |
PP15/45PNK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 556137-5 vs PP15/45PNK |
1381G3 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 556137-5 vs 1381G3 |
PP15/45RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 556137-5 vs PP15/45RED |
1381 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 556137-5 vs 1381 |
PP180BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 556137-5 vs PP180BLU |
PP120BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 556137-5 vs PP120BLU |