Part Details for PP120BLU by Anderson Power Products
Overview of PP120BLU by Anderson Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Automotive
Part Details for PP120BLU
PP120BLU CAD Models
PP120BLU Part Data Attributes:
|
PP120BLU
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
PP120BLU
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PP120BLU
This table gives cross-reference parts and alternative options found for PP120BLU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PP120BLU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP15/45BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP120BLU vs PP15/45BLU |
1327G5 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP120BLU vs 1327G5 |
PP15/45BLK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP120BLU vs PP15/45BLK |
PP180WHT | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP120BLU vs PP180WHT |
PP15/45PNK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP120BLU vs PP15/45PNK |
1381G3 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP120BLU vs 1381G3 |
PP15/45RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP120BLU vs PP15/45RED |
1381 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP120BLU vs 1381 |
PP180BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP120BLU vs PP180BLU |
PP15/45ORN | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | PP120BLU vs PP15/45ORN |