-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5520251-4) MJ,R/A,8P,PNL STOPS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X6086
|
Newark | Rj45 Connector, R/A Jack, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5520251-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3597 |
|
$1.4000 | Buy Now |
DISTI #
95M2823
|
Newark | Modular Jack, 8Way, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Amp Te Connectivity 5520251-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 818 |
|
$1.4100 / $1.8200 | Buy Now |
DISTI #
A31407-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3490 In Stock |
|
$1.2221 / $2.0300 | Buy Now |
DISTI #
5520251-4
|
Avnet Americas | MJ R/A 8P PNL STOPS - Trays (Alt: 5520251-4) RoHS: Compliant Min Qty: 114 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 7188 |
|
$1.0735 / $1.2918 | Buy Now |
DISTI #
99X6086
|
Avnet Americas | MJ R/A 8P PNL STOPS - Bulk (Alt: 99X6086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 3597 Partner Stock |
|
$1.5100 / $1.8500 | Buy Now |
DISTI #
571-5520251-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8/8 SIDE ENTRY RoHS: Compliant | 1295 |
|
$1.1200 / $1.9000 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 2736 Container: Tray | 2040Tray |
|
$0.7000 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 114 Container: Tray | 803Tray |
|
$0.8050 / $0.9150 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2736 Package Multiple: 2736 Container: Tray | 0Tray |
|
$1.1500 / $1.3100 | Buy Now |
DISTI #
AMP5520251-4
|
Heilind Electronics | MJR/A8PPNL STOPS | Americas - 5793 in Stock1539 On Order |
|
$1.3578 / $1.7165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5520251-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5520251-4
TE Connectivity
(5520251-4) MJ,R/A,8P,PNL STOPS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Depth | 0.635 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5520251-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5520251-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTJ-8-08-LD-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5520251-4 vs CTJ-8-08-LD-BK-P3-FS |
MJS-188-R1M0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 5520251-4 vs MJS-188-R1M0-9H |
CTJ-8-08-LR-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5520251-4 vs CTJ-8-08-LR-BK-P3-FS |
CTJ-8-08-3012-BK-P3 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5520251-4 vs CTJ-8-08-3012-BK-P3 |
5558382-1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 5520251-4 vs 5558382-1 |
CTJ-8-08-LW-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5520251-4 vs CTJ-8-08-LW-BK-P3-FS |
CTJ-8-08-L-BK-P3-FS | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5520251-4 vs CTJ-8-08-L-BK-P3-FS |
5406429-1 | MJ,LPF,R/A,8P,SHLD,PNL STP,HTN | TE Connectivity | 5520251-4 vs 5406429-1 |
MJS-188-RB1M0-9H | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 5520251-4 vs MJS-188-RB1M0-9H |
5555167-4 | MJ,LPF,R/A,8P,KEYED,TUBE | TE Connectivity | 5520251-4 vs 5555167-4 |