-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,LPF,R/A,8P,SHLD,PNL STP,HTN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2669
|
Newark | Modular Conn/Ethernet Conn Mj, lpf, r/A,8P, shld Pnl |Amp Te Connectivity 5406429-1 Min Qty: 1088 Package Multiple: 1 Date Code: 0 Container: Bulk | 1837 |
|
$2.4100 | Buy Now |
DISTI #
19R2163
|
Newark | Mj, lpf, r/A,8P, shld, pnl Stp, htn |Amp Te Connectivity 5406429-1 Min Qty: 2176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8200 | Buy Now |
DISTI #
A144371-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5372 In Stock |
|
$1.9040 / $2.9300 | Buy Now |
DISTI #
5406429-1
|
Avnet Americas | MJ,LPF,R/A,8P,SHLD,PNL STP,HTN - Trays (Alt: 5406429-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Tray | 694 |
|
$0.9641 | Buy Now |
DISTI #
571-5406429-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ,LPF,R/A,8P,SHLD PNL STP,HTN RoHS: Compliant | 636 |
|
$1.8900 / $3.3300 | Buy Now |
DISTI #
73776278
|
RS | MJ, LPF, R/A,8P, SHLD, PNL STP, HTN, RJ45 Connectors | TE Connectivity 5406429-1 Min Qty: 2176 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 | RFQ |
|
Future Electronics | 8p8c 1 Port 1 Row Right Angle Through Hole Ethernet RJ45 Jack Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 2176 Package Multiple: 2176 Container: Box | 0Box |
|
$1.7600 | Buy Now |
|
Future Electronics | 8p8c 1 Port 1 Row Right Angle Through Hole Ethernet RJ45 Jack Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 2176 Package Multiple: 2176 Container: Box | 0Box |
|
$1.7600 | Buy Now |
DISTI #
AMP5406429-1
|
Heilind Electronics | MJ,LPF,R/A,8P,SHLD,PNL STP,HTN | Americas - 0 in Stock |
|
$1.7627 / $1.9677 | Buy Now |
|
Onlinecomponents.com | MJ,LPF,R/A,8P,SHLD,PNL STP,HTN RoHS: Compliant |
1973 In Stock |
|
$1.8200 / $2.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5406429-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5406429-1
TE Connectivity
MJ,LPF,R/A,8P,SHLD,PNL STP,HTN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.495 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.705 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.584 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5406429-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5406429-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5555141-3 | MJ,LPF,R/A,8P,SHLD,PNL GRD,IR | TE Connectivity | 5406429-1 vs 5555141-3 |
5555167-4 | MJ,LPF,R/A,8P,KEYED,TUBE | TE Connectivity | 5406429-1 vs 5555167-4 |
5558382-1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 5406429-1 vs 5558382-1 |
5556591-1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 5406429-1 vs 5556591-1 |