-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5520250-3) MJ,R/A,6P/6C,PNL STOPS,TRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8724
|
Newark | Cat3 Rj25 Modular Jack, 6 Position, 1 Port, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5520250-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1589 |
|
$1.2400 / $1.3500 | Buy Now |
DISTI #
18AH0371
|
Newark | Rj25 Connector, Jack, 6P6C, 1 Port, Cat3, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Amp Te Connectivity 5520250-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7550 | Buy Now |
DISTI #
82AC1760
|
Newark | 5520250-3 Rohs Compliant: Yes |Amp Te Connectivity 5520250-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.8900 | Buy Now |
DISTI #
A31406-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2481 In Stock |
|
$1.0905 / $1.8100 | Buy Now |
DISTI #
5520250-3
|
Avnet Americas | MJ R/A 6P/6C PNL STOPS TRAY - Trays (Alt: 5520250-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 916 |
|
$0.9508 / $1.1442 | Buy Now |
DISTI #
42K8724
|
Avnet Americas | MJ R/A 6P/6C PNL STOPS TRAY - Bulk (Alt: 42K8724) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 1589 Partner Stock |
|
$1.3300 / $1.8700 | Buy Now |
DISTI #
571-5520250-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6/6 SIDE ENTRY RoHS: Compliant | 2268 |
|
$1.0200 / $1.7100 | Buy Now |
DISTI #
V36:1790_11685410
|
Arrow Electronics | Conn RJ-25 F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2345 | Americas - 6252 |
|
$0.9817 / $1.6515 | Buy Now |
DISTI #
E02:0323_01937699
|
Arrow Electronics | Conn RJ-25 F 6 POS 1.27mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2329 | Europe - 5808 |
|
$0.8732 / $1.2221 | Buy Now |
|
Future Electronics | 6 Position Single Port Right Angle Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 152 Package Multiple: 792 Container: Tray | 10747Tray |
|
$0.7450 / $0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5520250-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5520250-3
TE Connectivity
(5520250-3) MJ,R/A,6P/6C,PNL STOPS,TRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.635 inch | |
Body Depth | 0.635 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5520250-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5520250-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8723-N6650 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | 5520250-3 vs 8723-N6650 |
CTJ-6-06-A4-BK-P3 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5520250-3 vs CTJ-6-06-A4-BK-P3 |
MJS-166-R1M0-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle | E-tec Interconnect Ltd | 5520250-3 vs MJS-166-R1M0-9H |
MJS-166-R1M10-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | 5520250-3 vs MJS-166-R1M10-9H |