Part Details for MJS-166-R1M0-9H by E-tec Interconnect Ltd
Overview of MJS-166-R1M0-9H by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MJS-166-R1M0-9H
MJS-166-R1M0-9H CAD Models
MJS-166-R1M0-9H Part Data Attributes:
|
MJS-166-R1M0-9H
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
MJS-166-R1M0-9H
E-tec Interconnect Ltd
Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Depth | 0.811 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MJS-166-R1M0-9H
This table gives cross-reference parts and alternative options found for MJS-166-R1M0-9H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJS-166-R1M0-9H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJS-166-R1M10-9H | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | E-tec Interconnect Ltd | MJS-166-R1M0-9H vs MJS-166-R1M10-9H |
CTJ-6-06-A4-BK-P3 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | MJS-166-R1M0-9H vs CTJ-6-06-A4-BK-P3 |
8723-N6650 | Telecom and Datacom Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Leamax Enterprise Co Ltd | MJS-166-R1M0-9H vs 8723-N6650 |