Part Details for 5499345-9 by TE Connectivity
Overview of 5499345-9 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5499345-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2710
|
Newark | A/L Univ Hdr 40P Ra Sht Lat |Amp Te Connectivity 5499345-9 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$8.4000 / $9.1500 | Buy Now |
DISTI #
19R2338
|
Newark | Wire-Board Connector, Header, 40 Position, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5499345-9 Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 | Buy Now |
DISTI #
AHB40L-ND
|
DigiKey | CONN HEADER R/A 40POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
4934 In Stock |
|
$6.7316 / $7.9900 | Buy Now |
DISTI #
5499345-9
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5499345-9) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.4074 / $5.3039 | Buy Now |
DISTI #
571-5499345-9
|
Mouser Electronics | Headers & Wire Housings A/L UNIV HDR 40P RA SHT LAT RoHS: Compliant | 344 |
|
$6.6400 / $7.4000 | Buy Now |
|
Future Electronics | AMP-LATCH 40 Position 2.54 mm Pitch Through Hole Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Container: Tray | 0Tray |
|
$6.4800 | Buy Now |
|
Future Electronics | AMP-LATCH 40 Position 2.54 mm Pitch Through Hole Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 32 Container: Tray | 0Tray |
|
$6.4800 / $6.6300 | Buy Now |
DISTI #
AMP5499345-9
|
Heilind Electronics | A/L UNIV HDR 40P RA SHT LAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | A/L UNIV HDR 40P RA SHT LAT RoHS: Compliant |
462 In Stock |
|
$7.1700 / $10.8600 | Buy Now |
|
Quest Components | 8 |
|
$16.0000 / $18.0000 | Buy Now |
Part Details for 5499345-9
5499345-9 CAD Models
5499345-9 Part Data Attributes:
|
5499345-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5499345-9
TE Connectivity
A/L UNIV HDR 40P RA SHT LAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 2.96 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5499345-9
This table gives cross-reference parts and alternative options found for 5499345-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5499345-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5176264-4 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5499345-9 vs 3-5176264-4 |
1-5176837-9 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 5499345-9 vs 1-5176837-9 |
SPMH40S-3000 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Speed Tech Corp | 5499345-9 vs SPMH40S-3000 |
1-1761685-3 | IDC LOW PRO HDR 40P VERT SHT LAT | TE Connectivity | 5499345-9 vs 1-1761685-3 |
102156-9 | 040 UNIV HDR SP 4S 30DP STD | TE Connectivity | 5499345-9 vs 102156-9 |
499582-9 | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 5499345-9 vs 499582-9 |
1888188-2 | A/L LOW PRO HDR 39/40P VERT 15 AU | TE Connectivity | 5499345-9 vs 1888188-2 |
104128-7 | 104128-7 | TE Connectivity | 5499345-9 vs 104128-7 |
5499160-9 | A/L UNIV HDR 40P VERT SHT LAT | TE Connectivity | 5499345-9 vs 5499160-9 |
2-5499206-9 | A/L UNIV HDR 40P VERT LG LAT B | TE Connectivity | 5499345-9 vs 2-5499206-9 |