Part Details for 104128-7 by TE Connectivity
Overview of 104128-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 104128-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$7.5938 / $11.2500 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 40 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 120 |
|
$7.6440 / $12.7400 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 40 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 1 |
|
$12.7400 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 40 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 11 |
|
$11.2500 / $15.0000 | Buy Now |
Part Details for 104128-7
104128-7 CAD Models
104128-7 Part Data Attributes
|
104128-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
104128-7
TE Connectivity
104128-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | LATCH, H=.57" | |
Body Breadth | 0.36 inch | |
Body Depth | 0.385 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for 104128-7
This table gives cross-reference parts and alternative options found for 104128-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 104128-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1761606-3 | IDC LOW PRO HDR 40P VERT LG LAT BLK | TE Connectivity | 104128-7 vs 1-1761606-3 |