-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2845
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Molex 54363-0389 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 454 |
|
$1.5400 | Buy Now |
DISTI #
80AH3597
|
Newark | Mezzanine Conn, Rcpt, 30Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Molex 54363-0389 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$1.5400 | Buy Now |
DISTI #
0543630389
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0543630389) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7500 |
|
$1.8598 / $2.2503 | Buy Now |
DISTI #
538-54363-0389
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 30P 2-3 MM HEIGHT RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
|
Onlinecomponents.com | Conn Board to Board RCP 30 POS 0.5mm Solder ST Top Entry SMD SlimStackâ„¢ T/R RoHS: Compliant |
253 Partner Stock |
|
$1.4000 / $1.6600 | Buy Now |
|
Bristol Electronics | 951 |
|
RFQ | ||
|
Quest Components | CONN RCPT 30POS VERT .5MM SMD | 1024 |
|
$1.7325 / $3.1500 | Buy Now |
DISTI #
54363-0389
|
TTI | Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 30P 2-3 MM HEIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.3400 | Buy Now |
DISTI #
0543630389
|
Avnet Americas | Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0543630389) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7500 |
|
$1.8598 / $2.2503 | Buy Now |
DISTI #
Molex 54363-0389
|
PEI Genesis | Board Connector, Contact | 253 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
54363-0389
Molex
Buy Now
Datasheet
|
Compare Parts:
54363-0389
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.23 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.449 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.3942 mm | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for 54363-0389. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54363-0389, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
788862-3 | Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 54363-0389 vs 788862-3 |