Part Details for 788862-3 by TE Connectivity
Overview of 788862-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 788862-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T6287
|
Newark | Pt30 Xfp Connector, Sfp |Te Connectivity 788862-3 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 | Buy Now |
DISTI #
788862-3-ND
|
DigiKey | CONN XFP RCPT 30POS SLD R/A SMD Min Qty: 2400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8488 | Buy Now |
DISTI #
788862-3
|
Avnet Americas | PT30 XFP CONNECTOR, SFP - Tape and Reel (Alt: 788862-3) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 480 Container: Reel | 0 |
|
$9.8661 / $11.1392 | Buy Now |
DISTI #
571-788862-3
|
Mouser Electronics | I/O Connectors PT30 XFP CONNECTOR SFP RoHS: Compliant | 0 |
|
$10.7200 | Order Now |
DISTI #
AMP788862-3
|
Heilind Electronics | PT30 XFP CONNECTOR, SFP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0800 / $29.6000 | Buy Now |
DISTI #
AMP788862-3
|
Interstate Connecting Components | PT30 XFP CONNECTOR, SFP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0800 / $29.6000 | Buy Now |
Part Details for 788862-3
788862-3 CAD Models
788862-3 Part Data Attributes:
|
788862-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
788862-3
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.232 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.598 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 38u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |