-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M7075
|
Newark | Stacking Board Connector, Slimstack Series, Plug, 0.64 Mm, 60, Surface Mount, Gold Plated Contacts |Molex 53481-0668 (Alternate Part Number: 822348295890 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.8700 | Buy Now |
DISTI #
538-53481-0668
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimStack 0.635 ST Plu HSG 60CKT RoHS: Compliant | 98 |
|
$1.9800 / $3.6700 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board PL 60 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$1.7400 / $2.9900 | Buy Now |
DISTI #
16972893
|
Verical | Conn Board to Board PL 60 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.8800 / $1.9500 | Buy Now |
DISTI #
65759515
|
Verical | Conn Board to Board PL 60 POS 0.635mm Solder ST SMD SlimStack T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.8800 / $1.9500 | Buy Now |
|
Bristol Electronics | 2021 |
|
RFQ | ||
DISTI #
Molex 53481-0668
|
PEI Genesis | Board Stacking Connector | 4000 |
|
Buy Now | |
DISTI #
1507888
|
element14 Asia-Pacific | CONNECTOR, STACKING, HEADER, 60POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4246 / $1.9782 | Buy Now |
DISTI #
4239164
|
Farnell | MEZZANINE CONN, HDR, 60POS, 2ROW/0.635MM RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 2000 |
|
$2.1541 | Buy Now |
|
Master Electronics | Conn Board to Board PL 60 POS 0.635mm Solder ST SMD SlimStack™ T/R RoHS: Compliant |
4000 Partner Stock |
|
$1.7400 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
53481-0668
Molex
Buy Now
Datasheet
|
Compare Parts:
53481-0668
Molex
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 53481-0668. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53481-0668, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53643-0602 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53481-0668 vs 53643-0602 |
53475-0600 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53481-0668 vs 53475-0600 |
53671-0670 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | 53481-0668 vs 53671-0670 |
53625-0602 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53481-0668 vs 53625-0602 |
53553-0677 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | 53481-0668 vs 53553-0677 |
53627-0602 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53481-0668 vs 53627-0602 |
55091-0601 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53481-0668 vs 55091-0601 |
55091-0602 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53481-0668 vs 55091-0602 |
53551-0677 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | 53481-0668 vs 53551-0677 |
53551-0607 | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | 53481-0668 vs 53551-0607 |