53481-0668 vs 53475-0600 feature comparison

53481-0668 Molex

Buy Now Datasheet

53475-0600 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.635 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature SLIMSTACK, SHROUDED, POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 53481-0668 with alternatives

Compare 53475-0600 with alternatives