Part Details for 53015-0790 by Molex
Overview of 53015-0790 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 53015-0790
53015-0790 CAD Models
53015-0790 Part Data Attributes:
|
53015-0790
Molex
Buy Now
Datasheet
|
Compare Parts:
53015-0790
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.183 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN/LEAD OVER COPPER | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 53015-0790
This table gives cross-reference parts and alternative options found for 53015-0790. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 53015-0790, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53254-0714 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 53015-0790 vs 53254-0714 |
53254-0718 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 53015-0790 vs 53254-0718 |
53254-0750 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Molex | 53015-0790 vs 53254-0750 |
53254-0710 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Receptacle, | Molex | 53015-0790 vs 53254-0710 |
53254-0713 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 53015-0790 vs 53254-0713 |
53254-0712 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 53015-0790 vs 53254-0712 |