-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FPH-0721G=FLXPAC HDR P 07 ST LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1888291-7-ND
|
DigiKey | Board Connector, 7 Contact(s), 1 Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
770 In Stock |
|
$8.5500 / $9.0400 | Buy Now |
DISTI #
17-1888291-7-ND
|
DigiKey | FPH-0721G=FLXPAC HDR P 07 ST LF Min Qty: 1540 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.4824 | Buy Now |
DISTI #
1888291-7
|
Avnet Americas | Conn Shrouded HDR 7 POS 2.54mm Solder ST Through Hole Pack - Trays (Alt: 1888291-7) RoHS: Compliant Min Qty: 1540 Package Multiple: 770 Lead time: 23 Weeks, 1 Days Container: Tray | 0 |
|
$7.3490 / $8.2973 | Buy Now |
DISTI #
571-1888291-7
|
Mouser Electronics | FFC & FPC Connectors FPH-0721G=FLXPAC HDR P 07 ST LF RoHS: Compliant | 0 |
|
$7.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1540 Package Multiple: 770 Container: Tray | 0Tray |
|
$6.9800 | Buy Now |
DISTI #
AMP1888291-7
|
Heilind Electronics | FPH-0721G=FLXPAC HDR P 07 ST L | Americas - 0 in Stock |
|
$7.4825 | Buy Now |
|
Onlinecomponents.com | FPH-0721G=FLXPAC HDR P 07 ST LF RoHS: Compliant |
770 Partner Stock |
|
$7.7900 / $13.2400 | Buy Now |
DISTI #
AMP1888291-7
|
Interstate Connecting Components | FPH-0721G=FLXPAC HDR P 07 ST L | 0 |
|
$7.4825 | Buy Now |
DISTI #
1888291-7
|
Avnet Abacus | Conn Shrouded HDR 7 POS 2.54mm Solder ST Through Hole Pack (Alt: 1888291-7) RoHS: Compliant Min Qty: 1540 Package Multiple: 770 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FPH-0721G=FLXPAC HDR P 07 ST LF RoHS: Compliant |
770 Partner Stock |
|
$7.7900 / $13.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1888291-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1888291-7
TE Connectivity
FPH-0721G=FLXPAC HDR P 07 ST LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.38 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1888291-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1888291-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53253-0770 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator, LEAD FREE | Molex | 1888291-7 vs 53253-0770 |