-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG SP SPD 22-16COMM22-18MIL6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6068
|
Newark | Terminal, Spring Spade, #6, Red, Product Range:Pidg Series, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide), Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 52929-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 364 |
|
$0.2500 / $0.4500 | Buy Now |
DISTI #
97H4764
|
Newark | Pidg Sp Spd 22-16Comm22-18Mil6 Rohs Compliant: Yes |Amp Te Connectivity 52929-3 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 | Buy Now |
DISTI #
38AH4325
|
Newark | 52929-3 Rohs Compliant: Yes |Amp Te Connectivity 52929-3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
A28004CT-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
30697 In Stock |
|
$0.2080 / $0.4500 | Buy Now |
DISTI #
52929-3
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Tape - Tape and Reel (Alt: 52929-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Reel | 350 |
|
$0.2097 / $0.2296 | Buy Now |
DISTI #
69AH6068
|
Avnet Americas | Spring Spade Terminal 16-22AWG 20.29mm 6.35mm Tin Tape - Product that comes on tape, but is not reeled (Alt: 69AH6068) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Ammo Pack | 364 Partner Stock |
|
$0.3070 / $0.4540 | Buy Now |
DISTI #
571-52929-3
|
Mouser Electronics | Terminals SPRING SPADE RoHS: Compliant | 5000 |
|
$0.2240 | Buy Now |
DISTI #
71995461
|
RS | PIDG, Sp Spd 22-16Comm22-18Mil6 | TE Connectivity 52929-3 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2510 | RFQ |
|
Future Electronics | PIDG AWG 22-16 Straight Closed Barrel Insulated End Short Spring Spade RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2000 / $0.2100 | Buy Now |
DISTI #
AMP52929-3
|
Heilind Electronics | PIDG SP SPD 22-16COMM22-18MIL6 | Americas - 0 in Stock |
|
$0.2254 / $0.2484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52929-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52929-3
TE Connectivity
PIDG SP SPD 22-16COMM22-18MIL6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 52929-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52929-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-52929-1 | PIDG SP SPD 22-16COMM22-18MIL6 | TE Connectivity | 52929-3 vs 8-52929-1 |